Phoenix Contact Crimp Tool for Turned RC Contacts
- RS Stock No.:
- 256-0113
- Mfr. Part No.:
- 1614590
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-0113
- Mfr. Part No.:
- 1614590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Turned RC Contacts | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Turned RC Contacts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimping pliers with digital display for turned RC crimp contacts Ø 1 mm Ø 1.5 mm Ø 2 mm. The litz wire cross section of range 0.08 mm2 to 2.5 mm2.
For turned arc crimp contacts
Litz wire cross section of range 0.08 mm2 to 2.5 mm2
Litz wire cross section of range 0.08 mm2 to 2.5 mm2
Related links
- Phoenix Contact RC Crimp Tool Crimp Tool for Turned RC Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC MP Crimp Tool Crimp Tool for Turned Contacts
- Phoenix Contact RC-Z2130 Crimp Tool Crimp Tool for Rolled RC Contacts
- Phoenix Contact SF Crimp Tool for Turned Contacts
- Phoenix Contact SF-Z0054 SF-Z0054 Crimp Tool Crimp Tool for Turned Contacts
- Phoenix Contact SM Hand Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox SB-Z0018 Crimp Tool for Turned Crimp Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
