Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9997
- Mfr. Part No.:
- 640015100
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€835.03
(exc. VAT)
€1,027.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €835.03 |
| 5 + | €795.78 |
*price indicative
- RS Stock No.:
- 260-9997
- Mfr. Part No.:
- 640015100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 12 to 10 AWG Wire size, Hand Operation - 640015100
This hand crimping tool is designed for precise and efficient crimping of Insulkrimp connectors. Suitable for wire sizes ranging from 12 AWG to 10 AWG, this manual tool is part of the application tooling family. Its robust build ensures reliable performance across various electrical tasks.
Features & Benefits
• Compatible with Insulkrimp connectors, ensuring a secure fit
• Manual operation provides greater control during use
• Suitable for both 10 AWG and 12 AWG wire sizes
• Crafted for high durability, making it a professional choice
• Designed for use with Molex terminals for optimal results
Applications
• Used for crimping loose piece terminals effectively
• Ideal for tasks requiring precision in automation and electrical work
• Utilised in a range of mechanical and electrical
What type of wire sizes can be processed with this tool?
It effectively handles wires in the range of 10 AWG to 12 AWG, allowing versatility for various applications.
Can this tool be used with terminals not manufactured by Molex?
It is essential to use this tool only with Molex terminals, as compatibility is validated exclusively for Molex products.
How does the manual operation benefit a user?
Manual operation provides enhanced control, allowing for precise adjustments during the crimping process and minimising the risk of errors.
What should be considered when using this crimping tool?
Ensure you are using it with Molex terminals and connectors to maintain compliance with crimp specifications and achieve reliable performance.
Related links
- Molex 207129 Hand Crimp Tool for Insulkrimp Connectors
- Molex 207129 Hand Crimp Tool for Insulkrimp Connectors, Avikrimp Connectors
- Molex 207129 Hand Crimp Tool for Insulkrimp Terminals
- Molex 207129 Hand Crimp Tool for Perma-Seal Connectors, Insulkrimp Connectors
- Molex 207129 Hand Crimp Tool for Avikrimp Connectors
- Molex 207129 Hand Crimp Tool for MLX Connectors
- Molex 207129 Hand Crimp Tool for Ultra-Fit Connectors
- Molex 207129 Hand Crimp Tool for Krimptite Connectors
