Knipex 97 Crimp Tool for Insulated Terminals
- RS Stock No.:
- 267-6868
- Distrelec Article No.:
- 180-48-071
- Mfr. Part No.:
- 97 21 215
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.55 |
*price indicative
- RS Stock No.:
- 267-6868
- Distrelec Article No.:
- 180-48-071
- Mfr. Part No.:
- 97 21 215
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Handle Type | Comfort Grip | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 230mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Handle Type Comfort Grip | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 6mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 230mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- TW
The Knipex crimping pliers is for cutting cables, stripping wire and crimping insulated and no insulated terminals, connectors and plug type connectors.It is with threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5.
Bolted joint for higher stability and even movement
Special steel, high strength
Related links
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 1.4 mm Crimp Tool for Uninsulated Terminal
- Knipex 97 4 mm Crimp Tool for Bootlace Ferrule
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.1 mm Crimp Tool for Insulated Terminals
- Knipex 97 M 2.6 / M 3 / M 3.5 / M 4 and M 5 Crimp Tool for Insulated Terminals
- Knipex Crimp Tool for Insulated Terminals
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
