Knipex 97 Crimp Tool for Uninsulated Open Barrel Terminals
- RS Stock No.:
- 267-7587
- Mfr. Part No.:
- 97 52 04
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€200.66
(exc. VAT)
€246.81
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.66 |
*price indicative
- RS Stock No.:
- 267-7587
- Mfr. Part No.:
- 97 52 04
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Open Barrel Terminals | |
| Handle Type | Non-Slip, Plastic Hand Grip | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 250mm | |
| Standards/Approvals | REACH, contains SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Open Barrel Terminals | ||
Handle Type Non-Slip, Plastic Hand Grip | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Height Safe No | ||
Series 97 | ||
Overall Length 250mm | ||
Standards/Approvals REACH, contains SVHC | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Crimping Pliers for RJ45 Western plugs with Improved opening mechanism, optimised design, less weight, for cutting and stripping unshielded ribbon telephone cables.Repetitive, high crimping quality due to ratchet mechanism (unlockable).
Chrome vanadium electric steel material
Contain SVHC
Related links
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for RJ45 Connectors
- Knipex MultiCrimp Hand Ratcheting Crimp Tool for Uninsulated Open Barrel Terminals, 0.25 → 25mm² Wire
