Bulgin 10002 Crimp Tool for Rectangular Connector Contacts
- RS Stock No.:
- 267-9845
- Mfr. Part No.:
- 10002
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€131.16
(exc. VAT)
€161.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €131.16 |
| 2 - 2 | €125.92 |
| 3 - 3 | €121.07 |
| 4 - 4 | €116.60 |
| 5 + | €112.40 |
*price indicative
- RS Stock No.:
- 267-9845
- Mfr. Part No.:
- 10002
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Crimp Tool | |
| For Use With | Rectangular Connector Contacts | |
| Series | 10002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Crimp Tool | ||
For Use With Rectangular Connector Contacts | ||
Series 10002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bulgin crimping tool for heavy duty standard rectangular connectors. Some crimpers also have cutters or wire strippers built in as a multi purpose tool which allows additional versatility across a range of applications.
Reliability
Ease of operation
Related links
- Bulgin Buccaneer Crimp Tool for Bucaneer 400 Series Connector Contacts
- Bulgin 10000 Crimp Tool for Heavy Duty Rectanguar Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Rectangular Contacts 15 to 18 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 26 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 24 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 14 to 20 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 22-32 AWG
- HARWIN Crimp Tool Crimp Tool for M20 Connector Contacts
