Ideal Industries 30-496-001 30-496-001 Crimp Tool for RJ45 And RJ11 Crimping Modular Plug
- RS Stock No.:
- 285-7547
- Mfr. Part No.:
- 30-496-001
- Manufacturer:
- Ideal Industries
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7547
- Mfr. Part No.:
- 30-496-001
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Crimp Tool | |
| For Use With | RJ45 And RJ11 Crimping Modular Plug | |
| Series | 30-496-001 | |
| Model Number | 30-496-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Crimp Tool | ||
For Use With RJ45 And RJ11 Crimping Modular Plug | ||
Series 30-496-001 | ||
Model Number 30-496-001 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Telemaster™ Modular Plug Crimp Tool
The Telemaster™ is the go-to professional-grade tool for everyday usage in data and telecommunications. Precision-ground crimp teeth and multi-plated steel-walled body ensure the connector remains stable and all moving parts stay aligned throughout the crimping process, delivering a perfect crimp every time. Unlike many general-purpose tools that inconsistently crimp and have a tool cavity that can bend under stress, the Telemaster™ guarantees strong conductor-to-pin contact points, preventing damage to the mating connector port. The Telemaster™ is a lighter, non-ratcheting version of the Ratchet Telemaster™ (30-696), providing consistent quality terminations in a smaller and lighter form .For an extremely reliable, rugged, and best-in-class modular plug crimping tool, look no further than the Telemaster™ from IDEAL. Its the ultimate choice for professionals who demand precision and durability in their everyday work.
Crimps standard CAT5e and CAT6 RJ45 and RJ-11/12 (6P6C/6P4C)connectors
Precision ground crimp teeth and a steel body for a perfect crimp every time.
Black oxide coated steel frame with cushioned handles for strength and comfort
Multi-function tool also cuts UTP/STP and strips round CAT 5e/6 cable jacket
Lighter, non-ratcheting version of the Ratchet Telemaster™ (30-696)
Consistent quality terminations
Not for use with Feed-Thru RJ45 connectors
Cushioned handle grips provide comfort during repetitive use
Related links
- Roline 19.06 19.06.1048 Crimp Tool for Crimping Modular Plug
- Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- Ideal Crimp Tool Crimp Tool for RJ11 Connectors, RJ45 Connectors
- Ideal Industries 30-696 30-696 Crimp Tool Crimp Tool for RJ45 Connector
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries 30-50 Series Connector 24 AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
