NEMIQ XLCLD XLCLD 01125 Crimp Tool
- RS Stock No.:
- 288-3974
- Distrelec Article No.:
- 180-48-050
- Mfr. Part No.:
- XLCLD 01125
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€68.56
(exc. VAT)
€84.33
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.56 |
*price indicative
- RS Stock No.:
- 288-3974
- Distrelec Article No.:
- 180-48-050
- Mfr. Part No.:
- XLCLD 01125
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Series | XLCLD | |
| Model Number | XLCLD 01125 | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Series XLCLD | ||
Model Number XLCLD 01125 | ||
Standards/Approvals CE, UKCA, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Nemiq XLCLD Series Crimp Tool, For Use With Cable Lugs and Connectors, Pressing Tool - XLCLD 01125
This crimp tool is designed to compress terminals and connectors for secure electrical joints in industrial and maintenance settings. It operates as a manual pressing tool compatible with cable lugs and a range of connectors, intended for professional technicians who require consistent mechanical compression in installation and repair tasks. The product conforms to environmental substance regulations relevant to electrical components.
Features and Benefits:
• REACH RoHS compliant for reduced hazardous substances
• Suitable for cable lugs delivering consistent electrical contact
• Pressing tool operation for controlled mechanical compression
• Suitable for cable lugs delivering consistent electrical contact
• Pressing tool operation for controlled mechanical compression
Applications
• Used with cable lugs during electrical installation
• Suitable for on-site connector maintenance and repairs
• Used for industrial connector assembly tasks
• Suitable for on-site connector maintenance and repairs
• Used for industrial connector assembly tasks
What approvals does it meet for material restrictions?
It meets REACH and RoHS requirements restricting certain hazardous substances.
Which connector types is it compatible with?
It is suitable for use with cable lugs and various electrical connectors.
