RS PRO Crimp Tool Crimp Tool for Crimp Contacts

Subtotal (1 unit)*

€425.79

(exc. VAT)

€523.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€425.79

*price indicative

RS Stock No.:
297-2963
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Crimp Contacts

Height Safe

Yes

Overall Length

256mm

Adjustable Ratchet

Yes

Standards/Approvals

No

Minimum Wire Size mm²

0.5

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

6

RoHS Status: Exempt

COO (Country of Origin):
SE

0.5 - 6.0mm² 'F' Crimper


0.5 - 6.0 mm² 'F' Crimp Tool for use with RS range 'F' style terminals (in the wire range 0.5 to 6.0mm²) typical stock no. 488-1263

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy