RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS Stock No.:
- 297-2979
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€343.85
(exc. VAT)
€422.94
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.85 |
*price indicative
- RS Stock No.:
- 297-2979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Crimp Contacts | |
| Height Safe | Yes | |
| Overall Length | 204mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 0.1 | |
| Maximum Wire Size mm² | 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Crimp Contacts | ||
Height Safe Yes | ||
Overall Length 204mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 0.1 | ||
Maximum Wire Size mm² 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
0.1 - 1.5mm² 'F' Crimper
0.1 - 1.5 mm² 'F' Crimp Tool for use with RS range 'F' style terminals (in the wire range 0.1 to 1.5mm²) typical stock no. 488-1241
Related links
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO PZ4 Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO Crimp Tool Crimp Tool for RJ Connectors
- RS PRO TL Crimp Tool for Crimp Contacts
- RS PRO Crimp Tool Crimp Tool for blue yellow
- RS PRO Crimp Tool Crimp Tool for BT Connectors RJ11 Connectors
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
