Pressmaster Crimp Tool Crimp Tool
- RS Stock No.:
- 298-1074
- Mfr. Part No.:
- 4300-2438
- Manufacturer:
- Pressmaster
Subtotal (1 unit)*
€147.40
(exc. VAT)
€181.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.40 |
*price indicative
- RS Stock No.:
- 298-1074
- Mfr. Part No.:
- 4300-2438
- Manufacturer:
- Pressmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pressmaster | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pressmaster | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Pressmaster Komfort/Original Line
The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. The standard version has extended handles allowing two handed operation for improved leverage, reducing fatigue and increasing productivity. All tools include full ratchet action with release mechanism. General operating instructions are included with each tool. The Pressmaster Original Line tool is a high quality steel frame tool with ratchet action designed for crimping coaxial cables as specified. General operating instructions included.
All these Pressmaster hand crimp tools are supplied with die sets.
Related links
- Pressmaster Crimp Tool Crimp Tool
- Pressmaster Crimp Tool Crimp Tool for MCX Contacts
- Pressmaster Crimp Tool Crimp Tool for Modular Multipole Connector
- Pressmaster V8973 Crimp Tool Crimp Tool for FCC68 Plug Crimp Tools
- Pressmaster KCC 2511 Crimp Tool Crimp Tool for Coaxial Connector
- Pressmaster KCC 0908S Crimp Tool Crimp Tool for Coaxial
- Pressmaster PZ03 Crimp Tool Crimp Tool for Bootlace Ferrule
- Pressmaster Crimp Tool Fitting Die
