- RS Stock No.:
- 353-1923
- Mfr. Part No.:
- YC-160R
- Manufacturer:
- JST
5 In stock for delivery within 5 working days
Added
Price Each
€634.37
(exc. VAT)
€780.28
(inc. VAT)
Units | Per unit |
1 + | €634.37 |
- RS Stock No.:
- 353-1923
- Mfr. Part No.:
- YC-160R
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Dedicated crimp tool
The JST Crimping Tools are parallel action, ratchet style hand tools designed to crimp the applicable contact in strip form, while maintaining the reliability and performance of semi-automating tooling.
Features & Benefits
• Ratchet mechanism for crimp conformation
• Precision ground dies
• Safe operation
• 2 crimping sections
Standards
UL, CSA, TUV
Dedicated crimp tooling (JST)
Specifications
Attribute | Value |
---|---|
Series | YC |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | SVH Contacts |
Ratcheting | Yes |
Overall Length | 296 mm |