Hirose DF13 Crimp Tool for DF13 Connector Contacts
- RS Stock No.:
- 503-8331
- Mfr. Part No.:
- DF13-TB2630HC
- Manufacturer:
- Hirose
Subtotal (1 unit)*
€1,995.92
(exc. VAT)
€2,454.98
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
- Plus 2 unit(s) shipping from 26 June 2026
- Plus 6 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,995.92 |
*price indicative
- RS Stock No.:
- 503-8331
- Mfr. Part No.:
- DF13-TB2630HC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| For Use With | DF13 Connector Contacts | |
| Series | DF13 | |
| Overall Length | 239mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
For Use With DF13 Connector Contacts | ||
Series DF13 | ||
Overall Length 239mm | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
Hirose Hand Crimp Tool for DF13 Crimp Contacts
Hand crimping tool for crimping DF13 size AWG 26-30 contacts on to wire. This DF13 hand crimping tool is specifically designed to give consistent and accurate crimping. A ratchet feature remains locked until the handles of the tool are fully closed ensuring a full crimp cycle is achieved and preventing partial crimps. Three interchangeable crimpers are provided which can be changed in accordance with the cable size allowing reliable precision.
1.25mm Wire to Board - Hirose DF13
Approvals
UL94V-0
