Schneider Electric Linergy DZ5 AT1 PA2 Crimp Tool Crimp Tool for Wire Ferrules

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€98.28

(exc. VAT)

€120.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€98.28-
15 - 49€93.374%
50 +€88.4510%

*price indicative

RS Stock No.:
608-6987
Mfr. Part No.:
AT1PA2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Wire Ferrules

Series

Linergy DZ5

Overall Length

225mm

Model Number

AT1 PA2

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Marker rings and tabs


Range of marker rings for markers and marker tabs. The range is split into two series:
- a series of rings with letters
- a series of rings with numbers

Marker rings featuring both letters and numbers are also available.

The lettered and numbered series also include 400 earthing rings (200 green and 200 yellow), 200 symbols +, 200 symbols - and a positioning tool. Yellow background colour.

A quick marker ring positioning tool is available separately.

Standard: NF C 93-011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy