Miller CT2, Drill, Manual Crimp Tool
- RS Stock No.:
- 667-3884
- Mfr. Part No.:
- CT2-AS-EX
- Manufacturer:
- Miller
Subtotal (1 unit)*
€61.45
(exc. VAT)
€75.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.45 |
*price indicative
- RS Stock No.:
- 667-3884
- Mfr. Part No.:
- CT2-AS-EX
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Operation Type | Drill, Manual | |
| Product Type | Crimp Tool | |
| Series | CT2 | |
| Standards/Approvals | U.S. Patent No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Operation Type Drill, Manual | ||
Product Type Crimp Tool | ||
Series CT2 | ||
Standards/Approvals U.S. Patent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
CT2-AS Compression Assembly Tool
The CT2-AS assembles 59,6,7 and 11 F compression type connectors
Also for use with PPC-EX and PCT-TRS compression connectors
Assembles most RCA and IEC connectors
Spring loaded handle with push button lock
New ergonomic design
Easy to use around and in wall boxes where space and cable length may be limited
Spring loaded split jaws position cable and connector for easy insertion and removal
Tool requires no special adjustment or adapters and can be kept in calibration with a supplied gauge block
Length: 210 mm
Weight: 408 g
Assembly
Related links
- Miller CAT-AS Manual Crimp Tool
- Molex 207129, Manual Crimp Tool
- TE Connectivity Tetra-Crimp Crimp Tool Frame Premium Manual Hand Tooling for Ultra-Fast Plus Terminals, Ultra-Fast
- Miller Manual 15 m 136 kg Adapter, 1034431
- Miller 1035951 Rope Grab Automatic/Manual Stainless Steel
- Miller 1035950 Rope Grab Automatic/Manual Stainless Steel
- Miller 3 m Polyester 140 kg Miller HandZup
- Gates MCX, Manual MCX20-HP Crimp Tool
