RS PRO Crimp Tool Crimp Tool for blue, Heatshrink terminals red, yellow

Subtotal (1 unit)*

€177.88

(exc. VAT)

€218.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.88

*price indicative

RS Stock No.:
683-1642
Distrelec Article No.:
303-91-135
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

blue, Heatshrink terminals red, yellow

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Height Safe

No

Overall Length

225mm

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
SE

RS PRO Crimp Tool Heat Seal/Cool Seal


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy