Amphenol Industrial TA Crimp Tool Frame for offene Crimphülsen, D-Sub-Crimphülsen, geschlossene Crimphülsen,
- RS Stock No.:
- 696-1649
- Mfr. Part No.:
- TA-0500
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€230.17
(exc. VAT)
€283.11
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.17 |
*price indicative
- RS Stock No.:
- 696-1649
- Mfr. Part No.:
- TA-0500
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool Frame | |
| For Use With | offene Crimphülsen, D-Sub-Crimphülsen, geschlossene Crimphülsen, Bandkontakte, Kontakte auf Rolle, Crimpwerkzeugen, Crimpkontakten, koaxiale Anschlüsse | |
| Series | TA | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | DIN EN 60352-2, IEC 60352-2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool Frame | ||
For Use With offene Crimphülsen, D-Sub-Crimphülsen, geschlossene Crimphülsen, Bandkontakte, Kontakte auf Rolle, Crimpwerkzeugen, Crimpkontakten, koaxiale Anschlüsse | ||
Series TA | ||
Adjustable Ratchet Yes | ||
Standards/Approvals DIN EN 60352-2, IEC 60352-2 | ||
Support Tooling
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.
Related links
- Amphenol Industrial Coaxial Type 4-Indent Hand Crimping Tool Red
- Amphenol Industrial, TA Crimp Die Set Green
- Amphenol Industrial, TA Locator
- Amphenol Industrial Crimp Tool Frame for Contacts On Reel D-Sub Crimp Barrels, coaxial
- Amphenol Industrial 200A
- RS PRO Crimp Tool Frame Crimping Tool Frame for Crimping Tool Frame
- Bel-Stewart Crimp Tool Frame Crimping Tool Frame
- EPIC EPIC C O N T O O L Crimp Tool Frame Crimping Tool Frame
