Neutrik Crimp Tool Frame Crimp Tool for HX-BNC, HX-R-BNC

Get a bulk buy discount

Add 5 more to save €828.35

View bulk pricing options

Subtotal (1 unit)*

€1,104.44

(exc. VAT)

€1,358.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1,104.44-
5 +€938.77€828.35

*price indicative

RS Stock No.:
719-3389
Mfr. Part No.:
HX-BNC
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Sub Type

Crimp Tool

Product Type

Crimp Tool Frame

For Use With

HX-BNC, HX-R-BNC

Standards/Approvals

RoHS

COO (Country of Origin):
LI

Assembly Tools for Neutrik Nickel Plated BNC Connectors


The Neutrik BNC assembly tool range includes a heavy duty crimp frame, relevant die sets and a spanner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy