ITT Cannon T2P Crimp Tool Crimp Tool for Trident Connector Contacts
- RS Stock No.:
- 791-7407
- Mfr. Part No.:
- 1215865236 / 121586-5236
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€741.18
(exc. VAT)
€911.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €741.18 |
*price indicative
- RS Stock No.:
- 791-7407
- Mfr. Part No.:
- 1215865236 / 121586-5236
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Trident Connector Contacts | |
| Series | T2P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Trident Connector Contacts | ||
Series T2P | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Trident Range Crimp Tool for Formed Contacts
ITT Cannon hand crimp tool for formed Trident T2P contacts, T2P contacts are a two piece contact system designed for used in the Trident product range which includes the APD 6/7 way connectors. This single action ratcheted hand crimp tool is factory calibrated to support all crimp sizes, ideal for low volume production.
Related links
- ITT Cannon 121586 Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon 995 Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APK 25 Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact, Contact size 18 → 16 AWG
- ITT Cannon, APD Crimp Tool Die
- ITT Cannon 121086 Crimp Tool Crimp Tool for Sure-Seal Connector Contacts
- ITT Cannon Crimp Extraction Tool Plug Contact
