Phoenix Contact CRIMPFOX-SR 6-3 CRIMPFOX-SR 6-3 Crimp Tool Crimp Tool for SOLARLOK Connector Contacts

Subtotal (1 unit)*

€450.40

(exc. VAT)

€553.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€450.40

*price indicative

RS Stock No.:
858-4032
Mfr. Part No.:
1212469
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Crimp Tool

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

SOLARLOK Connector Contacts

Series

CRIMPFOX-SR 6-3

Model Number

CRIMPFOX-SR 6-3

Standards/Approvals

EAC

COO (Country of Origin):
SE
Crimping pliers, for SOLARLOK solar connectors, pressure lock can be unlocked, lateral entry, with 2.5 ... 6 mm² locator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy