Phoenix Contact CRIMPFOX 10 CRIMPFIX 10 Crimp Tool Crimp Tool for Wire Ferrules
- RS Stock No.:
- 858-4045
- Mfr. Part No.:
- 1212721
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€291.04
(exc. VAT)
€357.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.04 |
*price indicative
- RS Stock No.:
- 858-4045
- Mfr. Part No.:
- 1212721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Series | CRIMPFOX 10 | |
| Overall Length | 256mm | |
| Model Number | CRIMPFIX 10 | |
| Standards/Approvals | DIN 46228 Part 1, DIN 46228 Part 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Series CRIMPFOX 10 | ||
Overall Length 256mm | ||
Model Number CRIMPFIX 10 | ||
Standards/Approvals DIN 46228 Part 1, DIN 46228 Part 4 | ||
- COO (Country of Origin):
- SE
Phoenix Contact CRIMPFOX Hand Crimping Tool for Ferrules, 4 mm² to 10 mm² - CRIMPFOX 10 - 1212721
You can use this Phoenix Contact crimping tool when you need to strengthen wire connections in your electrical systems. It's designed to deform ferrule contacts in order to complete a circuit in your wiring or circuits.
This tool features three separate dies for use with differently-sized wire cross sections, each of which is clearly marked and precisely engineered in order to help you crimp with more accuracy. It also has a pressure lock system which gives you a secure grip on your crimped contact or wire. This lock releases once the crimp reaches sufficient pressure, so you can establish connections simply and reliably.
The product's ergonomic handles mean you can use it safely over long periods of time and crimp ferrules with minimal effort and without experiencing muscle fatigue. You'll find this crimping tool widely used for electrical applications in industrial manufacturing and power grid maintenance.
• Wire size of 4 to 10 mm²
• Overall length of 256 mm
• Black handle colour
• Trapezoidal crimp
Marked die stations for precise processing of corresponding cross sections;Unlockable pressure lock
Related links
- Phoenix Contact CRIMPFOX-RC 10 CRIMPFOX-RC 10 Crimp Tool Double Indent Crimp for Uninsulated Terminal
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6H CRIMPFOX 6H Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 6 Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 6-M CRIMPFOX 6-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
