TE Connectivity CERTI-CRIMP Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
876-2002
Mfr. Part No.:
525691
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Minimum Wire Size mm²

1.2mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Series

CERTI-CRIMP

Adjustable Ratchet

No

Standards/Approvals

CSA, UL

RoHS Status: Exempt

TE Connectivity CERTI-CRIMP Double Action Hand Crimp Tools


CERTI-CRIMP Premium grade double action hand tools (DAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these double action hand crimp tools travel in an arc-like path. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. The CERTI-CRIMP double action hand crimp tools for crimping FASTON, MATE-N-LOK, PIDG and PLASTI-GRIP terminals feature insulation crimp height adjustment and a locator for terminal positioning. The whole design of the CERTI-CRIMP double action hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification, colour coding or wire size information is displayed on the head or handles of the crimp tool.

Features and Benefits


High specification design using high-quality materials

Fixed crimp dies for specific terminal types

Minimum operator skill required

CERTI-CRIMP ratchet control for full crimp cycle assurance

Contact locator and crimp height adjustment

Ergonomically designed handles with pre-set handle force pressures

Colour coding and wire size displayed for identification

Repairable

Life service of over 50000 cycles if maintained

Applications


These CERTI-CRIMP premium grade double action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy