Molex iGrid Crimp Wire Pigtail, 150 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.49

(exc. VAT)

€1.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.49
10 +€1.36

*price indicative

RS Stock No.:
197-015
Mfr. Part No.:
2174911202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

217491

Voltage

250Vrms

Cable Length

150mm

Jacket Colour

Black

Connector Type A

iGrid

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, UL 10002, IEC-62474, IPC 1752A Class D, REACH SVHC, IPC 1752A Class C

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 26 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy