Molex Mini-SPOX Crimp Wire Pigtail, 150 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.33
10 +€1.30

*price indicative

RS Stock No.:
197-159
Mfr. Part No.:
2196772102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219677

Voltage

250Vrms

Cable Length

150mm

Connector Type A

Mini-SPOX

Jacket Colour

Red

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS, UL 1569

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a MiniSPOX female to pigtail configuration with tin plating, designed for 26 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from phosphor bronze metal, with tin plating on both mating and termination surfaces, and is encased in PVC resin.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy