Molex SL Pre-Crimped Lead Pigtail, 450 mm, Red
- RS Stock No.:
- 309-239
- Mfr. Part No.:
- 2196812125
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- Plus 1,694 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.78 | - |
| 10 - 24 | €1.63 | €1.50 |
| 25 + | €1.48 | €7.50 |
*price indicative
- RS Stock No.:
- 309-239
- Mfr. Part No.:
- 2196812125
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219681 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 450mm | |
| Connector Type A | SL | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219681 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 450mm | ||
Connector Type A SL | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead SL with a female to pigtail design, featuring tin plating for corrosion resistance, a 450mm length for extended reach, and 24 AWG wire for reliable electrical performance. The red color ensures easy identification, making it ideal for diverse industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead SL Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
