Molex SL Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 309-250
- Mfr. Part No.:
- 2196811103
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€1.78
(exc. VAT)
€2.19
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.78 | - |
| 10 - 24 | €1.63 | €1.50 |
| 25 + | €1.48 | €7.50 |
*price indicative
- RS Stock No.:
- 309-250
- Mfr. Part No.:
- 2196811103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219681 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Connector Type A | SL | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219681 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Connector Type A SL | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to Pigtail features 28 AWG wire with a 225.00mm length, offering extended flexibility and reliability for delicate electrical connections. Plated with tin, it ensures excellent conductivity and resistance to corrosion, providing long-lasting, dependable performance. The pre crimped design allows for quick and secure connections, while the black insulation offers a professional, clean appearance and enhances safety.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
