JST SPHD Crimp Wire SPHD, 150 mm, Blue

Subtotal (1 bag of 1000 units)*

€318.00

(exc. VAT)

€391.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.318€318.00

*price indicative

RS Stock No.:
161-7844
Mfr. Part No.:
SPHD1-SPHD1-24150
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PHD

Product Type

Crimp Wire

Voltage

250V

Cable Length

150mm

Connector Type A

SPHD

Jacket Colour

Blue

Connector Type B

SPHD

Jacket Material

Polyamide 66

Standards/Approvals

No

Wire Size

0.25mm²

Pre-terminated crimp leads


AWG 24

Rectangular crimp for greater contact area

Contact on crimped lead offers positive latching with housing, typical stock number 476-6760

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy