JST Crimp Wire, 300 mm, White

Subtotal (1 bag of 1000 units)*

€384.00

(exc. VAT)

€472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.384€384.00

*price indicative

RS Stock No.:
166-7231
Mfr. Part No.:
01SJNSJN-26L300
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SJN

Product Type

Crimp Wire

Voltage

25V

Cable Length

300mm

Jacket Colour

White

Jacket Material

Polyamide 66

Standards/Approvals

E60389, PA 66, RoHS, UL94V 0

Wire Size

0.14mm²

COO (Country of Origin):
GB

2.0mm Board-In - JST SJN Connector Contacts


820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.

820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.

820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.

For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector


The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy