JST SSHL Crimp Wire SSHL, 300 mm, White
- RS Stock No.:
- 166-7246
- Mfr. Part No.:
- 01SSHLSSHL-28L300
- Manufacturer:
- JST
Subtotal (1 bag of 1000 units)*
€374.00
(exc. VAT)
€460.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 23 December 2026
- Plus 6,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.374 | €374.00 |
*price indicative
- RS Stock No.:
- 166-7246
- Mfr. Part No.:
- 01SSHLSSHL-28L300
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Product Type | Crimp Wire | |
| Voltage | 30V | |
| Cable Length | 300mm | |
| Jacket Colour | White | |
| Connector Type A | SSHL | |
| Connector Type B | SSHL | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, UL STANDARD ELECTRONIC WIRE, UL STYLE 1571 LF | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Product Type Crimp Wire | ||
Voltage 30V | ||
Cable Length 300mm | ||
Jacket Colour White | ||
Connector Type A SSHL | ||
Connector Type B SSHL | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, UL STANDARD ELECTRONIC WIRE, UL STYLE 1571 LF | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- GB
1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
