Hirose Crimp Receptacle Pre-Crimped Lead Crimp Receptacle, 300 mm, White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-6705
Mfr. Part No.:
DF13-2630S1-26A9-300(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Product Type

Pre-Crimped Lead

Voltage

150V

Cable Length

300mm

Jacket Colour

White

Connector Type A

Crimp Receptacle

Connector Type B

Crimp Receptacle

Standards/Approvals

UL

Wire Size

0.14mm²

COO (Country of Origin):
JP
Miniature Size

Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)

Multi-contact

The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type

Correspond to Automatic Mounting

The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging

In addition, the tube packaging can be selected

Integral Basic Function Despite Miniature Size

The header is designed in a scoop-proof box structure, and completely prevents mis-insertion

In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling

Applications

Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy