Molex PicoBlade Crimp Wire PicoBlade, 450 mm, Red

Get a bulk buy discount

Add 2 more to save 9%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€56.55

(exc. VAT)

€69.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1€56.55€1.131-
2 - 9€51.33€1.0279%
10 +€49.30€0.98612%

*price indicative

RS Stock No.:
201-9811
Distrelec Article No.:
304-39-622
Mfr. Part No.:
2149201225
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Voltage

125V

Cable Length

450mm

Jacket Colour

Red

Connector Type A

PicoBlade

Connector Type B

PicoBlade

Standards/Approvals

No

Wire Size

0.14mm²

The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy