Molex PicoBlade, PicoBlade Crimp Wire Pigtail, Unterminated, 225 mm, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-9862
Mfr. Part No.:
2149211113
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade, PicoBlade

Product Type

Crimp Wire

Connector Type B

Pigtail, Unterminated

Cable Length

225 mm

Jacket Colour

Black

Series

PicoBlade

Standards/Approvals

No

Voltage

125 V

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.

28AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy