Molex PicoBlade Crimp Wire PicoBlade, 225 mm, Black

Subtotal (1 bag of 50 units)*

€45.07

(exc. VAT)

€55.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€45.07€0.901

*price indicative

RS Stock No.:
201-9883
Mfr. Part No.:
2149221213
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Voltage

125V

Cable Length

225mm

Connector Type A

PicoBlade

Jacket Colour

Black

Connector Type B

PicoBlade

Standards/Approvals

No

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to male connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy