Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 150 mm, Black

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-5198
Mfr. Part No.:
214763-1202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

150mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.34mm²

COO (Country of Origin):
IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 150MM 22AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy