Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 300 mm, Black
- RS Stock No.:
- 211-3510
- Mfr. Part No.:
- 662362320030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
In Stock
- Plus 380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.39 | €13.90 |
| 50 - 90 | €1.292 | €12.92 |
| 100 - 190 | €1.208 | €12.08 |
| 200 - 290 | €1.111 | €11.11 |
| 300 + | €1.069 | €10.69 |
*price indicative
- RS Stock No.:
- 211-3510
- Mfr. Part No.:
- 662362320030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Wire | |
| Series | WR-MPC3 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | No | |
| Wire Size | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Wire | ||
Series WR-MPC3 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals No | ||
Wire Size 0.5mm² | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik low force female pre crimped wire comes in a black colour.
It is RoHS Compliant
Related links
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
