JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, Ivory
- RS Stock No.:
- 820-1135
- Mfr. Part No.:
- 01SVHSVH-20L-300
- Manufacturer:
- JST
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- Plus 265 unit(s) shipping from 23 November 2026
- Plus 375 unit(s) shipping from 27 November 2026
- Plus 45 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.262 | €6.31 | - |
| 50 - 95 | €1.068 | €5.34 | 15% |
| 100 + | €1.008 | €5.04 | 20% |
*price indicative
- RS Stock No.:
- 820-1135
- Mfr. Part No.:
- 01SVHSVH-20L-300
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VH | |
| Product Type | Crimp Wire | |
| Voltage | 25V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Contact | |
| Jacket Colour | Ivory | |
| Connector Type B | Crimp Contact | |
| Jacket Material | Polyamide Fibreglass | |
| Standards/Approvals | LR20812, R75122, E60389, RoHS2 | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VH | ||
Product Type Crimp Wire | ||
Voltage 25V | ||
Cable Length 300mm | ||
Connector Type A Crimp Contact | ||
Jacket Colour Ivory | ||
Connector Type B Crimp Contact | ||
Jacket Material Polyamide Fibreglass | ||
Standards/Approvals LR20812, R75122, E60389, RoHS2 | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- GB
JST PCB Connector Housings - VH Series
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features & Benefits
• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
Note
Contact for housing (RS part number 353-1917) sold separately.
Related links
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Unterminated White
