Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 300 mm, Black

Subtotal (1 pack of 5 units)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 23 November 2026
  • Plus 1,190 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.262€6.31

*price indicative

RS Stock No.:
213-8963
Mfr. Part No.:
653153128130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Crimp Contact

Jacket Colour

Black

Connector Type B

Crimp Contact

Standards/Approvals

RoHS

Wire Size

0.08mm²

COO (Country of Origin):
TW
The Wurth Elektronik pre crimped wire comes in a black colour.

It is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy