Molex Female Pre-Crimped Lead Pre-Crimped Lead, 450 mm, Black
- RS Stock No.:
- 227-4756
- Distrelec Article No.:
- 304-39-650
- Mfr. Part No.:
- 2174811225
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€37.91
(exc. VAT)
€46.63
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | €7.582 | €37.91 |
| 10 - 45 | €7.09 | €35.45 |
| 50 - 95 | €6.658 | €33.29 |
| 100 + | €6.268 | €31.34 |
*price indicative
- RS Stock No.:
- 227-4756
- Distrelec Article No.:
- 304-39-650
- Mfr. Part No.:
- 2174811225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Female Pre-Crimped Lead | |
| Jacket Material | PVC | |
| Standards/Approvals | Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Female Pre-Crimped Lead | ||
Jacket Material PVC | ||
Standards/Approvals Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
