Molex Straight Female Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 230-5863
- Mfr. Part No.:
- 217511-1112
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.476 | €7.38 | - |
| 25 + | €1.376 | €6.88 | €2.50 |
*price indicative
- RS Stock No.:
- 230-5863
- Mfr. Part No.:
- 217511-1112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | LINK250 | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Straight Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series LINK250 | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Connector Type A Straight Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female to pigtail configurations in length of 150 mm. It has 24 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
Related links
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Black
