Molex Female Pre-Crimped Lead, 450mm, 16AWG
- RS Stock No.:
- 233-4723
- Mfr. Part No.:
- 215346-1125
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 5)
€2.538
(exc. VAT)
€3.122
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.538 | €12.69 |
25 - 45 | €2.308 | €11.54 |
50 + | €2.114 | €10.57 |
**price indicative
- RS Stock No.:
- 233-4723
- Mfr. Part No.:
- 215346-1125
- Manufacturer:
- Molex
Related links
- Molex Female Pre-Crimped Lead 16AWG
- Molex Female Female Pre-Crimped Lead 16AWG
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Male Pre-Crimped Lead 16AWG
- Molex Male Pre-Crimped Lead 16AWG, Black
- Molex Female Squba 3.6 to Pre-Crimped Lead 16AWG, Red
- Molex Female Pre-Crimped Lead 18AWG
- Molex Female Pre-Crimped Lead 20AWG