Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 450 mm, Red

Get a bulk buy discount

Add 200 more to save €8.40

View bulk pricing options

Subtotal (1 bag of 100 units)*

€150.70

(exc. VAT)

€185.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
100 - 100€1.507€150.70-
200 +€1.465€146.50€8.40

*price indicative

RS Stock No.:
233-4774
Mfr. Part No.:
215346-2125
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215346

Product Type

Pre-Crimped Lead

Voltage

60V

Cable Length

450mm

Connector Type A

Squba 3.6 Female

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

16AWG

COO (Country of Origin):
CN

Molex Pre-Crimped Lead, 14A Current Rating per Contact, Matte Tin Contact Plating - 215346 series - 215346-2125


Save time on your wiring tasks with this 16AWG pre-crimped lead from Molex. It has a female Squba 3.6 connector at one end and a pigtail design at the other, so you can make electrical connections in a jiffy. With a maximum voltage of 600V and current per contact of up to 14A, this cable is more than capable of handling high-power applications during prototyping and production.

Features & Benefits


• 450mm length gives you plenty to work with

• Red colour for easy identification in busy setups

• Pack of 100 provides enough for numerous jobs

• Copper alloy contacts for superior conductivity and corrosion resistance

Applications


• Avionics

• Household appliances

• Research laboratories

• Agricultural equipment

What's the pitch of this pre-crimped lead's mating interface?


It has a pitch of 3.6mm, so it's widely compatible with standard connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy