Molex Squba 3.6 Male Pre-Crimped Lead Pigtail, 450 mm, Red

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.97

(exc. VAT)

€9.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.594€7.97-
25 - 45€1.444€7.229%
50 +€1.322€6.6117%

*price indicative

RS Stock No.:
233-4840
Distrelec Article No.:
304-31-480
Mfr. Part No.:
215348-2105
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 3.6

Product Type

Pre-Crimped Lead

Voltage

60V

Cable Length

450mm

Connector Type A

Squba 3.6 Male

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

20AWG

COO (Country of Origin):
IN
The Molex pre-crimped lead Squba 3.6 male to Pigtail cable is red in colour, halogen free and it has size of 20 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 450 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 9 A

Maximum voltage rating is 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy