Molex Male Pre-Crimped Lead, 450mm, 16AWG
- RS Stock No.:
- 233-4861
- Mfr. Part No.:
- 215348-2125
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 100)**
€1.592
(exc. VAT)
€1.958
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €1.592 | €159.20 |
200 + | €1.46 | €146.00 |
**price indicative
- RS Stock No.:
- 233-4861
- Mfr. Part No.:
- 215348-2125
- Manufacturer:
- Molex
Related links
- Molex Male Pre-Crimped Lead 16AWG
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Male Pre-Crimped Lead 16AWG, Black
- Molex Female Female Pre-Crimped Lead 16AWG
- Molex Female Pre-Crimped Lead 16AWG
- Molex Female Squba 3.6 to Pre-Crimped Lead 16AWG, Red
- Molex Male Pre-Crimped Lead 20AWG
- Molex Male Pre-Crimped Lead 18AWG