Molex Pre-Crimped Female Connector Pre-Crimped Lead, 225 mm, Black
- RS Stock No.:
- 238-7663
- Distrelec Article No.:
- 304-32-919
- Mfr. Part No.:
- 217500-1123
- Manufacturer:
- Molex
Get a bulk buy discount
Add 250 more to save €22.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€47.95
(exc. VAT)
€59.00
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €0.959 | €47.95 | - |
| 250 + | €0.871 | €43.55 | €22.00 |
*price indicative
- RS Stock No.:
- 238-7663
- Distrelec Article No.:
- 304-32-919
- Mfr. Part No.:
- 217500-1123
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 10002, RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 10002, RoHS | ||
Wire Size 22AWG | ||
The Molex Mini-Fit Jr. 217500 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.
EU RoHS compliant
EU ELV non relevant
Related links
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
