Molex Pre-Crimped Female Connector Pre-Crimped Lead, 150 mm, Red
- RS Stock No.:
- 238-7667
- Distrelec Article No.:
- 304-32-923
- Mfr. Part No.:
- 217500-2122
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€37.95
(exc. VAT)
€46.70
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €0.759 | €37.95 |
| 250 + | €0.738 | €36.90 |
*price indicative
- RS Stock No.:
- 238-7667
- Distrelec Article No.:
- 304-32-923
- Mfr. Part No.:
- 217500-2122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 10002, RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals UL 10002, RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex Mini-Fit Jr. 217500 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.
EU RoHS compliant
EU ELV non relevant
Related links
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
