Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€56.45

(exc. VAT)

€69.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200€1.129€56.45
250 +€1.027€51.35

*price indicative

RS Stock No.:
238-7684
Distrelec Article No.:
304-32-937
Mfr. Part No.:
217501-1122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Micro-Lock Plus

Voltage

250Vrms

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Pre-Crimped Female Connector

Connector Type B

Pigtail

Jacket Material

PVC

Standards/Approvals

UL 10002, RoHS

Wire Size

22AWG

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 217501 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.

EU RoHS compliant

EU ELV non relevant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy