Knipex, 97 Crimp Die, Solar Cable Connector, Wire size 4 → 10mm²
- RS Stock No.:
- 267-7572
- Mfr. Part No.:
- 97 49 69 2
- Manufacturer:
- Knipex
Price Each**
€217.57
(exc. VAT)
€267.61
(inc. VAT)
Temporarily out of stock - back order for despatch 26-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €217.57 |
**price indicative
Related links
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector5 → 10mm²
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex Solar Cable Connector, Wire size 10 → 14AWG
- Knipex Solar Cable Connector, Wire size 10 → 12AWG
- Knipex Solar Cable Connector, Wire size 10 → 16AWG
- Knipex Solar Cable Connectors MC4, Wire size 4mm²
- Knipex Solar Cable Connectors MC4, Wire size 6mm²