Neutrik, HX-BNC Crimp Die Set, BNC, Hex size 4.53mm
- RS Stock No.:
- 719-3395
- Mfr. Part No.:
- DIE-BNC-JD
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)**
€283.87
(exc. VAT)
€349.16
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 14 | €283.87 |
15 - 49 | €273.66 |
50 - 99 | €263.72 |
100 - 249 | €255.20 |
250 + | €248.67 |
**price indicative
- RS Stock No.:
- 719-3395
- Mfr. Part No.:
- DIE-BNC-JD
- Manufacturer:
- Neutrik
Related links
- Neutrik Hand Crimp Tool Frame
- TE Connectivity BNC, TNC
- Telegartner BNC Coaxial Type RG179B Hex size 0.8mm
- Telegartner BNC Coaxial Type 1.05/2.95 Hex size 1.46mm
- TE Connectivity Crimping Die Set MCX SMC RG178 RG196, RG316
- Glenair Coaxial Hex size 0.213in
- HARTING D-sub Connector, Hex size 9mm
- HARTING D-sub Connector, Hex size 7.5mm