RS PRO, Orange Crocodile Clip, Copper Contact, 300A
- RS Stock No.:
- 205-388
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €48.91 | - |
| 10 + | €45.01 | 7% |
*price indicative
- RS Stock No.:
- 205-388
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 46mm | |
| Current | 300A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Orange | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 46mm | ||
Current 300A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Orange | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Crocodile Clips, Copper Contact, 300A
The RS PRO Crocodile Clips are designed for high-demand applications, serving as a reliable welding ground clamp. These heavy-duty clips are ideal for scenarios requiring robust, high-amperage connections, such as welding equipment, high-power generators, and battery charge packs.
Features and Benefits
Widely used as a welding ground clamp, providing secure connections
Heavy-duty design ensures durability in demanding environments
Copper contact material offers excellent conductivity
Suitable for high-amperage applications, supporting up to 300A
Versatile use in grounding clips, test meters, and battery terminal connections
Applications
These crocodile clips are commonly used in welding, high-power generation, battery charging, and other industrial applications requiring durable and reliable connections.
Additional Information
The clips feature a jaw opening of 46 mm and are available in a distinctive orange colour for easy identification. They are not insulated, making them suitable for specific grounding and connection tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
