RS PRO, Orange Crocodile Clip, Copper Contact, 100A
- RS Stock No.:
- 205-389
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.19
(exc. VAT)
€17.45
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.19 |
| 10 - 24 | €13.07 |
| 25 + | €11.78 |
*price indicative
- RS Stock No.:
- 205-389
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Contact Material | Copper | |
| Current | 100A | |
| Insulated | No | |
| Colour | Orange | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Contact Material Copper | ||
Current 100A | ||
Insulated No | ||
Colour Orange | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Crocodile Clips, Copper Contact, 100A
The RS PRO Crocodile Clip is a heavy-duty alligator clip designed for testing and battery connection purposes. With screw and crimp terminations, it is ideal for applications requiring a durable and hard-wearing clip. Made from copper, it ensures reliable conductivity and performance.
Features and Benefits
RS heavy-duty alligator clips with screw and crimp terminations, ideal for secure connections
Copper contact material provides excellent conductivity
100A current rating supports high-power applications
27 mm jaw opening accommodates various connection sizes
Durable construction ensures long-lasting use
Applications
Commonly used in testing and battery connections
Suitable for grounding clips and test meter clips
Ideal for battery terminal connections and other heavy-duty applications
Additional Information
Contact Material: Copper
Jaw Opening: 27 mm
Current Rating: 100 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
