Staubli, Green Crocodile Clip, Brass Contact, 32A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.93

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.93
10 - 24€7.36
25 - 49€6.77
50 +€6.14

*price indicative

RS Stock No.:
103-5423
Distrelec Article No.:
301-36-527
Mfr. Part No.:
66.9755-25
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Crocodile Clip

Jaw Opening

20mm

Current

32A

Contact Material

Brass

Insulated

Yes

Colour

Green

Insulation Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
DE

Wide jaw crocodile safety clips


Fully insulated in 6.6 polyamide.

Wide jaw opening.

Steel spring tightening.

4 mm safety socket to connect all normal 4 mm plugs.

Nickel-plated brass.

Good contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy